Epson, 1MHz XO Oscillator, ±50ppm CMOS, 4-Pin PDIP Q3204DC21053300
- RS Stock No.:
- 173-2555
- Mfr. Part No.:
- Q3204DC21053300
- Brand:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-2555
- Mfr. Part No.:
- Q3204DC21053300
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Output Frequency | 1MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | PDIP | |
| Output Level | CMOS | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 5.3mm | |
| Width | 6.6mm | |
| Length | 13.7mm | |
| Dimensions | 13.7 x 6.6 x 5.3mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Output Frequency 1MHz | ||
Frequency Stability ±50ppm | ||
Package Type PDIP | ||
Output Level CMOS | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 5.3mm | ||
Width 6.6mm | ||
Length 13.7mm | ||
Dimensions 13.7 x 6.6 x 5.3mm | ||
