EPSON, 12MHz XO Oscillator, ±50ppm CMOS, 4-Pin PDIP Q3204DC21026700

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-2551
Mfr. Part No.:
Q3204DC21026700
Brand:
EPSON
Find similar products by selecting one or more attributes.
Select all

Brand

EPSON

Oscillator Type

XO

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

CMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

5.3mm

Width

6.6mm

Length

13.7mm

Dimensions

13.7 x 6.6 x 5.3mm

SG-8002DC



Crystal Oscillators Through hole