Epson, 30MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA21017301

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-2543
Mfr. Part No.:
Q3306JA21017301
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

30MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

4.45mm

Maximum Operating Temperature

70°C

Width

8.65mm

Length

14mm

Dimensions

14 x 8.65 x 4.45mm