Epson, 32.768kHz XO Oscillator, ±50ppm CMOS, 4-Pin JC Q3103JC01000111
- RS Stock No.:
- 173-2509
- Mfr. Part No.:
- Q3103JC01000111
- Brand:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-2509
- Mfr. Part No.:
- Q3103JC01000111
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±50ppm | |
| Package Type | JC | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.65mm | |
| Width | 5mm | |
| Length | 10.5mm | |
| Dimensions | 10.5 x 5 x 2.65mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±50ppm | ||
Package Type JC | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.65mm | ||
Width 5mm | ||
Length 10.5mm | ||
Dimensions 10.5 x 5 x 2.65mm | ||
- COO (Country of Origin):
- JP
