Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Oscillators
Epson, 40MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q33519EA0000112
RS Stock No.:
173-2497
Mfr. Part No.:
Q33519EA0000112
Brand:
Epson
View this category
Discontinued product
RS Stock No.:
173-2497
Mfr. Part No.:
Q33519EA0000112
Brand:
Epson
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
SG-8003
Crystal Oscillators 3.2x2.5mm Ceramic case
Attribute
Value
Oscillator Type
XO
Output Frequency
40MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.05mm
Width
2.5mm
Length
3.2mm
Dimensions
3.2 x 2.5 x 1.05mm