Epson, 2.048MHz XO Oscillator CMOS, 4-Pin X1G004481005012

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-2494
Mfr. Part No.:
X1G004481005012
Brand:
EPSON
Find similar products by selecting one or more attributes.
Select all

Brand

EPSON

Oscillator Type

XO

Output Frequency

2.048MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.3mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

COO (Country of Origin):
JP