- RS Stock No.:
- 173-2450
- Mfr. Part No.:
- Q33519E40000912
- Brand:
- EPSON
Discontinued product
- RS Stock No.:
- 173-2450
- Mfr. Part No.:
- Q33519E40000912
- Brand:
- EPSON
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SG-8003
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 66MHz |
Frequency Stability | ±100ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Height | 1.05mm |
Maximum Operating Temperature | 70°C |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1.05mm |