EPSON, 24MHz XO Oscillator CMOS, 4-Pin X1G004451000312
- RS Stock No.:
- 173-2390
- Mfr. Part No.:
- X1G004451000312
- Brand:
- EPSON
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-2390
- Mfr. Part No.:
- X1G004451000312
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON | |
| Oscillator Type | XO | |
| Output Frequency | 24MHz | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Height | 1.1mm | |
| Width | 3.2mm | |
| Length | 5mm | |
| Dimensions | 5 x 3.2 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand EPSON | ||
Oscillator Type XO | ||
Output Frequency 24MHz | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Height 1.1mm | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 1.1mm | ||
- COO (Country of Origin):
- JP
