EPSON, 2MHz XO Oscillator CMOS, 4-Pin X1G004171000712

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-2350
Mfr. Part No.:
X1G004171000712
Brand:
EPSON
Find similar products by selecting one or more attributes.
Select all

Brand

EPSON

Oscillator Type

XO

Output Frequency

2MHz

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

0.8mm

Maximum Operating Temperature

+105°C, +85°C

Width

2mm

Length

2.5mm

Dimensions

2.5 x 2 x 0.8mm

COO (Country of Origin):
JP