KYOCERA, 16.38MHz Clock Oscillator CMOS, 4-Pin SMD KC7050K16.3840C1GE00
- RS Stock No.:
- 172-2020
- Mfr. Part No.:
- KC7050K16.3840C1GE00
- Brand:
- KYOCERA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-2020
- Mfr. Part No.:
- KC7050K16.3840C1GE00
- Brand:
- KYOCERA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA | |
Oscillator Type | Clock | |
Output Frequency | 16.38MHz | |
Package Type | SMD | |
Output Level | CMOS | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -40°C | |
Height | 1.2mm | |
Maximum Operating Temperature | 85°C | |
Width | 5mm | |
Length | 7mm | |
Dimensions | 7 x 5 x 1.2mm | |
Select all | ||
---|---|---|
Brand KYOCERA | ||
Oscillator Type Clock | ||
Output Frequency 16.38MHz | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1.2mm | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.2mm | ||
The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.
Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse