KYOCERA, 22.57MHz Clock Oscillator CMOS, 4-Pin SMD KC3225K22.5792C1GE00

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-1946
Mfr. Part No.:
KC3225K22.5792C1GE00
Brand:
KYOCERA
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA

Oscillator Type

Clock

Output Frequency

22.57MHz

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

0.8mm

Maximum Operating Temperature

85°C

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 0.8mm

The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.

Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse