KYOCERA AVX, 40MHz Clock Oscillator CMOS, 4-Pin SMD KC2016K40.0000C1GE00

Discontinued
RS Stock No.:
172-1906
Mfr. Part No.:
KC2016K40.0000C1GE00
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Oscillator Type

Clock

Output Frequency

40MHz

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

0.8mm

Maximum Operating Temperature

85°C

Width

1.6mm

Length

2mm

Dimensions

2 x 1.6 x 0.8mm

COO (Country of Origin):
JP
The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.

Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse