KYOCERA, 16.38MHz Clock Oscillator CMOS, 4-Pin SMD KC5032K16.3840C1GE00

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-1702
Mfr. Part No.:
KC5032K16.3840C1GE00
Brand:
KYOCERA
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA

Oscillator Type

Clock

Output Frequency

16.38MHz

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.2mm

Maximum Operating Temperature

85°C

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.2mm

The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.

Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse