KYOCERA, 75MHz Clock Oscillator CMOS, 4-Pin SMD KC3225K75.0000C1GE00

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-1681
Mfr. Part No.:
KC3225K75.0000C1GE00
Brand:
KYOCERA
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA

The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.

Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse