IQD, 20MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO019992 831019992
- RS Stock No.:
- 146-3976
- Mfr. Part No.:
- LFSPXO019992 831019992
- Brand:
- IQD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-3976
- Mfr. Part No.:
- LFSPXO019992 831019992
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | Clock | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.4mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.2mm | |
| Length | 7.2mm | |
| Dimensions | 7.2 x 5.2 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type Clock | ||
Output Frequency 20MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1.4mm | ||
Maximum Operating Temperature 85°C | ||
Width 5.2mm | ||
Length 7.2mm | ||
Dimensions 7.2 x 5.2 x 1.4mm | ||
Standard 7 x 5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed
Model CFPS-73
Model Issue number 12
Model CFPS-73
Model Issue number 12
