Silicon Labs, 322.26MHz Clock Oscillator, 20ppm LVPECL, 6-Pin SMD 545AAA000274BAG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
144-6371
Mfr. Part No.:
545AAA000274BAG
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Oscillator Type

Clock

Output Frequency

322.26MHz

Frequency Stability

20ppm

Package Type

SMD

Output Level

LVPECL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.28mm

Maximum Operating Temperature

85°C

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.28mm

Priced to Clear

Yes

The Si545 Ultra Series oscillator utilizes Silicon Laboratories’ advanced 4th generation DSPLL® technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is factory-programmed to any frequency from 0.2 to 1500 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si545 offers excellent reliability and frequency stability as well as guaranteed aging performance.

Ultra low jitter: 80 fs Type RMS (12 kHz - 20 MHz)
Excellent PSRR and supply noise immunity: -80 dBc Type
3x tighter stability than SAW oscillators
3.3 V, 2.5 V and 1.8 V VDD supply operation from the same part number
LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
3.2´5 mm package footprint