Skyworks Solutions Inc, 250MHz Clock Oscillator, 20ppm LVDS, 6-Pin SMD 545BAA250M000BAG
- RS Stock No.:
- 144-6356
- Mfr. Part No.:
- 545BAA250M000BAG
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-6356
- Mfr. Part No.:
- 545BAA250M000BAG
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Oscillator Type | Clock | |
| Output Frequency | 250MHz | |
| Frequency Stability | 20ppm | |
| Package Type | SMD | |
| Output Level | LVDS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.28mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.2mm | |
| Length | 5mm | |
| Dimensions | 5 x 3.2 x 1.28mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Oscillator Type Clock | ||
Output Frequency 250MHz | ||
Frequency Stability 20ppm | ||
Package Type SMD | ||
Output Level LVDS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1.28mm | ||
Maximum Operating Temperature 85°C | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 1.28mm | ||
The Si545 Ultra Series oscillator utilizes Silicon Laboratories advanced 4th generation DSPLL® technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is factory-programmed to any frequency from 0.2 to 1500 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si545 offers excellent reliability and frequency stability as well as guaranteed aging performance.
Ultra low jitter: 80 fs Type RMS (12 kHz - 20 MHz)
Excellent PSRR and supply noise immunity: -80 dBc Type
3x tighter stability than SAW oscillators
3.3 V, 2.5 V and 1.8 V VDD supply operation from the same part number
LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
3.2x5 mm package footprint
Excellent PSRR and supply noise immunity: -80 dBc Type
3x tighter stability than SAW oscillators
3.3 V, 2.5 V and 1.8 V VDD supply operation from the same part number
LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
3.2x5 mm package footprint
