Skyworks Solutions Inc, 156.25MHz Clock Oscillator, ±20ppm LVDS, 6-Pin SMD 545BAA156M250BAG

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-6355
Mfr. Part No.:
545BAA156M250BAG
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Oscillator Type

Clock

Output Frequency

156.25MHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

LVDS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.28mm

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.28mm

The Si545 Ultra Series oscillator utilizes Silicon Laboratories’ advanced 4th generation DSPLL® technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is factory-programmed to any frequency from 0.2 to 1500 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si545 offers excellent reliability and frequency stability as well as guaranteed aging performance.

Ultra low jitter: 80 fs Type RMS (12 kHz - 20 MHz)
Excellent PSRR and supply noise immunity: -80 dBc Type
3x tighter stability than SAW oscillators
3.3 V, 2.5 V and 1.8 V VDD supply operation from the same part number
LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
3.2´5 mm package footprint