RS PRO, 4MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD
- RS Stock No.:
- 144-5011
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-5011
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Oscillator Type | Clock | |
| Output Frequency | 4MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Maximum Operating Supply Voltage | 3.3V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -10°C | |
| Height | 1mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 2.5 x 1mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Oscillator Type Clock | ||
Output Frequency 4MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Maximum Operating Supply Voltage 3.3V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -10°C | ||
Height 1mm | ||
Maximum Operating Temperature 70°C | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 1mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
