RS PRO, 32.768kHz Clock Oscillator, ±20ppm CMOS, 4-Pin SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-1105
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Oscillator Type

Clock

Output Frequency

32.768kHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

CMOS

Maximum Operating Supply Voltage

3.3V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.8mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

COO (Country of Origin):
CN