RS PRO, 32.768kHz Clock Oscillator, ±25ppm CMOS, 4-Pin SMD
- RS Stock No.:
- 144-1097
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-1097
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Oscillator Type | Clock | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±25ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Maximum Operating Supply Voltage | 3.3V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Length | 2mm | |
| Dimensions | 2 x 1.6 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Oscillator Type Clock | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±25ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Maximum Operating Supply Voltage 3.3V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 0.8mm | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Length 2mm | ||
Dimensions 2 x 1.6 x 0.8mm | ||
- COO (Country of Origin):
- CN
