KYOCERA, 14.3182MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC2520B14.3182C10E00
- RS Stock No.:
 - 111-0781
 - Mfr. Part No.:
 - KC2520B14.3182C10E00
 - Brand:
 - KYOCERA
 
Discontinued
- RS Stock No.:
 - 111-0781
 - Mfr. Part No.:
 - KC2520B14.3182C10E00
 - Brand:
 - KYOCERA
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KYOCERA | |
| Oscillator Type | Clock | |
| Output Frequency | 14.3182MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | CSMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 0.7mm | |
| Width | 2mm | |
| Length | 2.5mm | |
| Dimensions | 2.5 x 2 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA  | ||
Oscillator Type Clock  | ||
Output Frequency 14.3182MHz  | ||
Frequency Stability ±50ppm  | ||
Package Type CSMD  | ||
Output Level CMOS  | ||
Mounting Type Surface Mount  | ||
Minimum Operating Temperature -10°C  | ||
Maximum Operating Temperature 70°C  | ||
Height 0.7mm  | ||
Width 2mm  | ||
Length 2.5mm  | ||
Dimensions 2.5 x 2 x 0.7mm  | ||
Kyocera C2520B-C1 Clock Oscillators
KC2520B-C1 crystal oscillators from Kyocera feature a CMOS output.  They are constructed from a miniature ceramic package where seam welding helps to ensure high reliability.  These clock oscillators produce a high output frequency of 125 MHz but maintain low current consumption.  KC2520B-C1 series oscillators have an operating voltage range of 1.6 V to3.63 V from a supply voltage of 1.8 V, 2.5 V or 3.3 V.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Crystal Oscillators 2x2.5mm Ceramic case
