KYOCERA, 4.9152MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC2520B4.91520C10E00
- RS Stock No.:
- 111-0772
- Mfr. Part No.:
- KC2520B4.91520C10E00
- Brand:
- KYOCERA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-0772
- Mfr. Part No.:
- KC2520B4.91520C10E00
- Brand:
- KYOCERA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA | |
| Oscillator Type | Clock | |
| Output Frequency | 4.9152MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | CSMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -10°C | |
| Height | 0.7mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 2mm | |
| Length | 2.5mm | |
| Dimensions | 2.5 x 2 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA | ||
Oscillator Type Clock | ||
Output Frequency 4.9152MHz | ||
Frequency Stability ±50ppm | ||
Package Type CSMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -10°C | ||
Height 0.7mm | ||
Maximum Operating Temperature 70°C | ||
Width 2mm | ||
Length 2.5mm | ||
Dimensions 2.5 x 2 x 0.7mm | ||
