KC5032A-CM crystal oscillators from Kyocera have a wide operating range between 1.6 V and 5.5 V. Featuring a CMOS output, these crystal oscillators have a miniature ceramic package construction with seam welding. KC5032A-CM clock oscillators are highly reliable.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Crystal Oscillators 5x3.2mm Ceramic case
Attribute
Value
Output Frequency
100MHz
Frequency Stability
±50ppm
Package Type
CSMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Height
1mm
Maximum Operating Temperature
70°C
Width
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.