KYOCERA, 9.8304MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC5032A9.83040CM0E00

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
111-0738
Mfr. Part No.:
KC5032A9.83040CM0E00
Brand:
KYOCERA
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA

Oscillator Type

Clock

Output Frequency

9.8304MHz

Frequency Stability

±50ppm

Package Type

CSMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Height

1mm

Maximum Operating Temperature

70°C

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1mm

Kyocera KC5032A-CM Clock Oscillators


KC5032A-CM crystal oscillators from Kyocera have a wide operating range between 1.6 V and 5.5 V. Featuring a CMOS output, these crystal oscillators have a miniature ceramic package construction with seam welding. KC5032A-CM clock oscillators are highly reliable.

Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.


Crystal Oscillators 5x3.2mm Ceramic case