KYOCERA, 74.25MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC7050A74.2500C30E00

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
111-0728
Mfr. Part No.:
KC7050A74.2500C30E00
Brand:
KYOCERA
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA

Oscillator Type

Clock

Output Frequency

74.25MHz

Frequency Stability

±50ppm

Package Type

CSMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Height

1.6mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.6mm

KC7050A-C3


KC7050A-C3 crystal oscillators from Kyocera feature a CMOS output. These clock oscillators are constructed with seam welding, making them highly reliable, and offered in a miniature ceramic package. Different supply voltage options are available for these surface mount oscillators.

Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.


Crystal Oscillators 7x5mm Ceramic case