KYOCERA AVX, 14.7456MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC7050A14.7456C50D00

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-0708
Mfr. Part No.:
KC7050A14.7456C50D00
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Oscillator Type

Clock

Output Frequency

14.7456MHz

Frequency Stability

±50ppm

Package Type

CSMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Height

1.6mm

Maximum Operating Temperature

70°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.6mm

COO (Country of Origin):
JP