KYOCERA, 12.288MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin CSMD KC7050A12.2880C50D00
- RS Stock No.:
- 111-0707
- Mfr. Part No.:
- KC7050A12.2880C50D00
- Brand:
- KYOCERA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-0707
- Mfr. Part No.:
- KC7050A12.2880C50D00
- Brand:
- KYOCERA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA | |
| Output Frequency | 12.288MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | CSMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.6mm | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.6mm | |
Select all | ||
|---|---|---|
Brand KYOCERA | ||
Output Frequency 12.288MHz | ||
Frequency Stability ±50ppm | ||
Package Type CSMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.6mm | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.6mm | ||
KC7050A-C5
KC7050A-C5 crystal oscillators from Kyocera feature a CMOS output. These clock oscillators are constructed with seam welding, making them highly reliable, and offered in a miniature ceramic package. The KC7050A-C5 series has a supply voltage of VCC=5.0V.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Crystal Oscillators 7x5mm Ceramic case
