IQD, 18.432MHz Crystal Oscillator, ±50ppm HCMOS, 6-Pin 7x5mm SMD SPXO020392
- RS Stock No.:
- 150-629
- Mfr. Part No.:
- SPXO020392
- Brand:
- IQD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 150-629
- Mfr. Part No.:
- SPXO020392
- Brand:
- IQD
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IQD | |
Output Frequency | 18.432MHz | |
Frequency Stability | ±50ppm | |
Package Type | 7x5mm SMD | |
Output Level | HCMOS | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Height | 1.4mm | |
Width | 5.2mm | |
Length | 7.2mm | |
Dimensions | 7.2 x 5.2 x 1.4mm | |
Select all | ||
---|---|---|
Brand IQD | ||
Output Frequency 18.432MHz | ||
Frequency Stability ±50ppm | ||
Package Type 7x5mm SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Width 5.2mm | ||
Length 7.2mm | ||
Dimensions 7.2 x 5.2 x 1.4mm | ||