Milwaukee Pry Bar, 600mm Length
- RS Stock No.:
- 858-480
- Mfr. Part No.:
- 4932501195
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 858-480
- Mfr. Part No.:
- 4932501195
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Pry Bar | |
| Material | All Metal, Chromium | |
| Overall Length | 600mm | |
| Claw Ended | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Pry Bar | ||
Material All Metal, Chromium | ||
Overall Length 600mm | ||
Claw Ended Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee pry bar set is a versatile toolkit designed for efficient prying and lifting tasks. With its I-Beam design, this set delivers exceptional durability and performance for both professional and DIY applications.
I-Beam design enhances durability for heavy-duty use
All-metal core provides improved strength and longevity
Hammer-ready strike cap increases leverage while adding durability
Tri-Lobe handles offer comfortable grip for reduced fatigue
