Microchip 2 x 2 Crosspoint Switch 6000MHz, SY58023UMG
- RS Stock No.:
- 911-2896
- Mfr. Part No.:
- SY58023UMG
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-2896
- Mfr. Part No.:
- SY58023UMG
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Array Configuration | 2 x 2 | |
| Number of Arrays | 2 | |
| 3 dB Bandwidth | 6000MHz | |
| Category | General Purpose | |
| Power Supply Type | Single | |
| Mounting Type | Surface Mount | |
| Package Type | MLF | |
| Pin Count | 16 | |
| Typical Single Supply Voltage | 2.5 V, 3.3 V | |
| Dimensions | 3 x 3 x 0.8mm | |
| Height | 0.8mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Array Outputs | 2 | |
| Number of Array Inputs | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Array Configuration 2 x 2 | ||
Number of Arrays 2 | ||
3 dB Bandwidth 6000MHz | ||
Category General Purpose | ||
Power Supply Type Single | ||
Mounting Type Surface Mount | ||
Package Type MLF | ||
Pin Count 16 | ||
Typical Single Supply Voltage 2.5 V, 3.3 V | ||
Dimensions 3 x 3 x 0.8mm | ||
Height 0.8mm | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Width 3mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Array Outputs 2 | ||
Number of Array Inputs 2 | ||
