Bahco Alloy Steel 4-way Cross Wrench, 17 mm Capacity
- RS Stock No.:
- 688-0388
- Mfr. Part No.:
- 2820V17
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 688-0388
- Mfr. Part No.:
- 2820V17
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Number of Key Profiles | 4 | |
Capacity | 17 mm | |
Key Type | Cross Wrench | |
Body Material | Alloy Steel | |
Select all | ||
---|---|---|
Brand Bahco | ||
Number of Key Profiles 4 | ||
Capacity 17 mm | ||
Key Type Cross Wrench | ||
Body Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE