RND Alligator Clip Battery Clip Connection, 36A, Black
- RS Stock No.:
- 489-299
- Mfr. Part No.:
- RND 350-00135
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 489-299
- Mfr. Part No.:
- RND 350-00135
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Current Rating | 36A | |
| Jaw Opening | 20mm | |
| Insulated | Yes | |
| Colour | Black | |
| Connector Type | Battery Clip | |
| Select all | ||
|---|---|---|
Brand RND | ||
Current Rating 36A | ||
Jaw Opening 20mm | ||
Insulated Yes | ||
Colour Black | ||
Connector Type Battery Clip | ||
- COO (Country of Origin):
- FR
The RND alligator clip with solder and crimping wire attachment is an indispensable tool for any electronics enthusiast or professional. This versatile clip is designed to provide reliable connections in a myriad of applications, from simple wire assembly to complex circuit designs. Its adaptability makes it perfect for both experimental setups and permanent installations. Crafted for durability, it ensures a secure grip while preventing accidental disconnections, guaranteeing a seamless flow of electricity. Ideal for those who value precision and performance, this product embodies reliability in every connection, making it a must-have addition to your toolkit.
Durable construction that withstands regular use in various environments
Suitable for both soldering and crimping, enhancing workflow efficiency
Compact size allows for easy storage and transport
Suitable for both soldering and crimping, enhancing workflow efficiency
Compact size allows for easy storage and transport
