TE Connectivity Crimp Die Set, AMPOWER, TERMINYL and PLASTI-GRIP Terminals
- RS Stock No.:
- 864-6944
- Mfr. Part No.:
- 47821
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-6944
- Mfr. Part No.:
- 47821
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | AMPOWER, TERMINYL and PLASTI-GRIP Terminals | |
Minimum Wire Size AWG | 6AWG | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type AMPOWER, TERMINYL and PLASTI-GRIP Terminals | ||
Minimum Wire Size AWG 6AWG | ||
Non Compliant
- COO (Country of Origin):
- US
TE Connectivity Hydraulic Crimping Tool Die Sets
Crimping dies for use in hydraulic crimping tool (stock number 876-2337) and hydraulic crimping head (TE part number 69051). Each crimping die consists of a stationary die and a moving die. Each die is marked with a colour coded dot that matches the colour code of the terminal to aid identification when crimping.
TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling