TE Connectivity, Pro-Crimper III Crimp Die Set, Commercial Pin and Sockets
- RS Stock No.:
- 864-3661
- Mfr. Part No.:
- 90869-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-3661
- Mfr. Part No.:
- 90869-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | Commercial Pin and Sockets | |
Minimum Wire Size AWG | 24AWG | |
Maximum Wire Size AWG | 22AWG | |
Series | Pro-Crimper III | |
Series Number | 90869 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Commercial Pin and Sockets | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Series Pro-Crimper III | ||
Series Number 90869 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.