TE Connectivity, Pistol Grip II Terminating Head, AMP MOD MTE Receptacle
- RS Stock No.:
- 864-3554
- Mfr. Part No.:
- 58336-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-3554
- Mfr. Part No.:
- 58336-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | AMP MOD MTE Receptacle | |
Minimum Wire Size AWG | 30AWG | |
Maximum Wire Size AWG | 22AWG | |
Series | Pistol Grip II | |
Series Number | 58336 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type AMP MOD MTE Receptacle | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 22AWG | ||
Series Pistol Grip II | ||
Series Number 58336 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
TE Connectivity IDC Terminating Heads
A range of IDC terminating heads for use with the pistol grip handle (see stock number 120-4477). These IDC terminating heads are designed to terminate discrete wire in connections that contain insulation displacement contacts