TE Connectivity Crimp Die, SOLISTRAND Crimp Terminals and Splices
- RS Stock No.:
- 782-7401
- Mfr. Part No.:
- 1490414-3
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-7401
- Mfr. Part No.:
- 1490414-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | SOLISTRAND Crimp Terminals and Splices | |
Minimum Wire Size AWG | 2AWG | |
Maximum Wire Size AWG | 4/0AWG | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type SOLISTRAND Crimp Terminals and Splices | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 4/0AWG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
TE Connectivity 'U' Die Crimping Nests and Indenters
A range of 'U' die crimping nests and indenters for use with a range of hydraulic crimping heads and hydraulic hand crimping tools. These 'U' die crimping nests and indenters conform to 'U' Die Industry Standard. Each die assembly consists of a nest and an indenter (order separately).
TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling