- RS Stock No.:
- 756-1066
- Mfr. Part No.:
- 539682-2
- Brand:
- TE Connectivity
- RS Stock No.:
- 756-1066
- Mfr. Part No.:
- 539682-2
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity ERGOCRIMP SDE Die Assemblies
SDE die assemblies for use with ERGOCRIMP crimping tool and other commercial grade SDE (Standard Die Envelope) hand crimping tools. These die assemblies are precision designed and manufactured and available for use with a variety of crimp terminal types.
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | MQS |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 20AWG |
Terminal Insulation | Insulated |
Number of Contacts | 6 |
Series | ERGOCRIMP |
- RS Stock No.:
- 756-1066
- Mfr. Part No.:
- 539682-2
- Brand:
- TE Connectivity
Related links
- TE Connectivity Universal MATE-N-LOK
- TE Connectivity MCP 2.8 Receptacle
- TE Connectivity MATE-N-LOK 3.5
- TE Connectivity MCP 6.3/4.8K, Standard Power Timer
- TE Connectivity, ERGOCRIMP Crimping Die Set
- TE Connectivity MQS, Wire size 0.50 → 0.75mm²
- TE Connectivity MQS, Wire size 26 → 25AWG
- TE Connectivity MQS, Wire size 0.35 → 1.5mm²