TE Connectivity Crimp Die, Universal MATE-N-LOK

Bulk discount available

Subtotal (1 unit)*

£401.68

(exc. VAT)

£482.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£401.68
2 +£381.60

*price indicative

RS Stock No.:
254-5676
Mfr. Part No.:
2378734-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Crimp Connector Type

Universal MATE-N-LOK

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

24AWG

COO (Country of Origin):
US
The TE connectivity SDE crimp die set which is easily interchangeable from manual to power-assisted tools depending on your needs. SDE die sets complete the tools versatility by incorporating a standard locator or flip locator for terminal placement and wire brush control.

Easily changed out with a simple screw and pin system


Related links