Phoenix Contact, CRIMPFOX Crimp Die, Shrink, Wire size 22 → 14AWG
- RS Stock No.:
- 519-751
- Mfr. Part No.:
- 1219092
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-751
- Mfr. Part No.:
- 1219092
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Crimp Connector Type | Shrink | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Series | CRIMPFOX | |
| Wire Size | 22 → 14AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Crimp Connector Type Shrink | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Series CRIMPFOX | ||
Wire Size 22 → 14AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimp insert designed to enhance the functionality of CRIMPFOX M universal crimping pliers. This innovative die can handle a wide range of applications, particularly for connectors with cross sections of 0.5 to 2.5 mm², making it an invaluable tool for professionals in various industries. Housed in a convenient modular storage box, it ensures both protection and accessibility, promoting an efficient workflow. The oval crimp design guarantees reliable connections, while its robust construction ensures durability over time.
Facilitates efficient crimping of both shrink connectors and terminal blocks
Compact modular storage box for safe and convenient storage
Robust construction that provides long lasting reliability in demanding environments
Sleek design and colour that seamlessly integrate into any professional toolkit
Compact modular storage box for safe and convenient storage
Robust construction that provides long lasting reliability in demanding environments
Sleek design and colour that seamlessly integrate into any professional toolkit
Related links
- Phoenix Contact Shrink, Wire size 6mm²
- Phoenix Contact Crimp Tool, Wire size 6 → 10mm²
- Phoenix Contact Crimp Tool, Wire size 0.14 → 4mm²
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable lugs
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable lugs
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable lugs
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable lugs
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable lugs
