Phoenix Contact, CF 1000 PBSQ Crimp Die, Crimp, Wire size 1 → 2.5mm²
- RS Stock No.:
- 509-838
- Mfr. Part No.:
- 1212914
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-838
- Mfr. Part No.:
- 1212914
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Crimp Connector Type | Crimp | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Series | CF 1000 PBSQ | |
| Wire Size | 1 → 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Crimp Connector Type Crimp | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Series CF 1000 PBSQ | ||
Wire Size 1 → 2.5mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact replacement die is designed specifically for the CF 1000 automatic stripping and crimping device, offering an efficient solution for handling 2.5 mm² sleeves. Crafted with precision, it enhances the productivity of your electrical connections, ensuring reliability and precision every time. The innovative square crimping design optimally grips the conductor, guaranteeing consistency across various applications. Suitable for both professional and DIY enthusiasts, this accessory is essential for anyone seeking to maximise efficiency in their crimping tasks. With its robust construction, the die provides durability and exceptional performance, making it a valuable addition to your toolkit. Whether for small scale projects or larger industrial needs, this accessory meets stringent standards, simplifying the crimping process and elevating the quality of your work.
Designed for seamless compatibility with the CF 1000 automatic crimping device
Robust construction ensures long lasting durability even under heavy use
Square crimping jaws provide a secure grip for reliable electrical connections
Ideal for 2 5 mm² sleeves enhancing flexibility in various applications
Easy to install streamlining your workflow and saving valuable time
Meets high standards for performance ensuring consistent results every time
Robust construction ensures long lasting durability even under heavy use
Square crimping jaws provide a secure grip for reliable electrical connections
Ideal for 2 5 mm² sleeves enhancing flexibility in various applications
Easy to install streamlining your workflow and saving valuable time
Meets high standards for performance ensuring consistent results every time
Related links
- Phoenix Contact Crimp, Wire size 1 → 1.5mm²
- Phoenix Contact Crimp, Wire size 2.4mm
- Phoenix Contact Sleeve Connectors Coaxial Type Non Insulated
- Phoenix Contact Sleeve Connectors, Wire size 0.5 → 2.5mm²
- Phoenix Contact Crimp, Wire size 35 → 50mm²
- Phoenix Contact Crimp, Wire size 4 → 10mm²
- Phoenix Contact Crimp, Wire size 6 → 16mm²
- Phoenix Contact Crimp, Wire size 10 → 25mm²
