Phoenix Contact, CF 1000 PBSQ Crimp Die, Crimp, Wire size 1 → 1.5mm²
- RS Stock No.:
- 497-721
- Mfr. Part No.:
- 1212913
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£571.03
(exc. VAT)
£685.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £571.03 |
*price indicative
- RS Stock No.:
- 497-721
- Mfr. Part No.:
- 1212913
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Crimp Connector Type | Crimp | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Series | CF 1000 PBSQ | |
| Wire Size | 1 → 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Crimp Connector Type Crimp | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Series CF 1000 PBSQ | ||
Wire Size 1 → 1.5mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Replacement die is an essential accessory designed specifically for the CF 1000-1.5 automatic stripping and crimping device. This die features square crimping jaws, making it ideal for 1.0 mm² to 1.5 mm² sleeves, ensuring precision and reliability in every application. Crafted for high endurance, this component is a crucial addition for anyone seeking to enhance their wiring processes. Its compatibility with various sleeve lengths ranging from 6 mm to 12 mm makes it versatile and adaptable for multiple tasks. Experience seamless integration into your work process while maintaining high-quality standards, backed by the manufacturers reputation for excellence.
Designed for precise square crimping to enhance wiring integrity
Compatible with a range of sleeve lengths for versatile applications
Facilitates quick and efficient wiring tasks for improved productivity
Constructed from high quality materials to ensure durability and longevity
Accommodates specific cross section ranges for various crimping needs
Compatible with a range of sleeve lengths for versatile applications
Facilitates quick and efficient wiring tasks for improved productivity
Constructed from high quality materials to ensure durability and longevity
Accommodates specific cross section ranges for various crimping needs
Related links
- Phoenix Contact Crimp, Wire size 1 → 2.5mm²
- Phoenix Contact Crimp, Wire size 2.4mm
- Phoenix Contact Crimp, Wire size 35 → 50mm²
- Phoenix Contact Crimp, Wire size 4 → 10mm²
- Phoenix Contact Crimp, Wire size 6 → 16mm²
- Phoenix Contact Crimp, Wire size 10 → 25mm²
- Phoenix Contact Sleeve Connectors, Wire size 0.1 → 1.5mm²
- Phoenix Contact Sleeve Connectors, Wire size 4mm²
