TE Connectivity, 15790 Crimp Die, Hexagonal

Subtotal (1 unit)*

£290.48

(exc. VAT)

£348.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£290.48

*price indicative

RS Stock No.:
480-347
Mfr. Part No.:
1-1579001-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Crimp Connector Type

Hexagonal

Series

15790

Non Compliant

COO (Country of Origin):
CH
The TE Connectivity die set is an essential component designed for precision crimping in various applications, particularly in cable management. Offering reliability and efficiency, this product is ideal for both electric and manual operations. With its removable and interchangeable die sets, users are empowered to adapt their tools to specific tasks seamlessly. The ergonomic design ensures comfort during prolonged use, making it a preferred option for professionals in need of high-quality crimping solutions. Crafted to meet TE product specifications, this crimp tool guarantees compliance with stringent industry standards while providing the flexibility that modern-day applications demand.

Provides versatility for diverse applications through adaptable die sets
Ensures user comfort with an ergonomic design tailored for frequent handling
Manufactured for commercial-grade performance to meet professional standards
Supports both electric and manual tooling types for enhanced functionality
Meets comprehensive compliance requirements, ensuring regulatory standards are upheld
Features operator releasable and adjustable ratchet configuration for improved operational control