TE Connectivity, AMP Crimping Die Set, Wire size 2 → 0AWG

Subtotal (1 unit)*

£2,585.98

(exc. VAT)

£3,103.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,585.98

*price indicative

RS Stock No.:
479-788
Mfr. Part No.:
47825
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

0AWG

Series

AMP

Wire Size

2 → 0AWG

COO (Country of Origin):
US
The TE Connectivity Premium crimp tooling is designed for precision and versatility, offering removable and interchangeable die sets ideal for a range of applications. Crafted to meet military specifications and TE product standards, this tooling ensures high performance for battery, hydraulic, and manual hand crimping tasks. With a robust construction and innovative design, this tool provides reliability and efficacy for both professional and industrial use. Its adaptable nature allows for seamless integration into various crimping projects, making it an essential addition for specialists who demand top-quality performance in their tools.

Premium grade tooling ensures durability and longevity during operation
Removable and interchangeable die sets allow for easy customisation to suit specific needs
Meets military specifications, ensuring adherence to rigorous industry standards
Compatible with an array of power technologies, enhancing flexibility in usage
Includes TE certification for quality assurance and peace of mind
Features a closed barrel – confined crescent crimp form for consistent results