TE Connectivity, Ergocrimp Crimping Die Set, Crimp Tool

Subtotal (1 unit)*

£457.30

(exc. VAT)

£548.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£457.30

*price indicative

RS Stock No.:
473-630
Mfr. Part No.:
539745-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Crimp Connector Type

Crimp Tool

Series

Ergocrimp

COO (Country of Origin):
US
The TE Connectivity Commercial crimp tooling offers a highly versatile solution for hand crimping tasks. Designed with an operator-releasable and adjustable ratchet configuration, it provides precision in every crimp. Users can easily swap out die sets, allowing for a range of applications across different wire sizes. The tool is crafted for manual operation, ensuring complete control and accuracy during use. With compliance to TE Product Specifications and the EU RoHS Directive, this crimping tool meets high standards for performance while ensuring safety and environmental responsibility. The ergonomic design reduces user fatigue, making it ideal for sustained use, whether in a professional setting or home workshop.

Operator-releasable ratchet configuration enhances precision during crimping tasks
Removable and interchangeable die sets allow versatility for various wire gauges
Built for manual operation, providing users with complete control
Ergonomic design minimises user fatigue, making prolonged tasks easier
Constructed to meet TE Product Specifications for reliable performance
Compliant with EU RoHS Directive, ensuring safety and environmental standards