JST Pre-Crimped Lead, 150mm, 0.34mm², Black
- RS Stock No.:
- 688-1482
- Mfr. Part No.:
- SXA-SS5-22150
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-1482
- Mfr. Part No.:
- SXA-SS5-22150
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XA | |
| Wire Size | 0.34mm² | |
| Cable Length | 150mm | |
| Contact Plating | Tin | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series XA | ||
Wire Size 0.34mm² | ||
Cable Length 150mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- GB
