Molex Female Mini-Fit Jr. to Female Mini-Fit Jr. Crimped Wire, 150mm, 1.5mm², Black
- RS Stock No.:
- 205-7369
- Mfr. Part No.:
- 215340-1122
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 205-7369
- Mfr. Part No.:
- 215340-1122
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Mini-Fit Jr. | |
Crimp Terminal 1 | Mini-Fit Jr. | |
Crimp Terminal 2 | Mini-Fit Jr. | |
Crimp Terminal 1 Gender | Female | |
Crimp Terminal 2 Gender | Female | |
Wire Size | 1.5mm² | |
Cable Length | 150mm | |
Contact Plating | Tin | |
Sheath Colour | Black | |
Series Number | 215340 | |
Current Rating | 9 A | |
Wire Style | UL1015 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Mini-Fit Jr. | ||
Crimp Terminal 1 Mini-Fit Jr. | ||
Crimp Terminal 2 Mini-Fit Jr. | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 1.5mm² | ||
Cable Length 150mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Series Number 215340 | ||
Current Rating 9 A | ||
Wire Style UL1015 | ||
- COO (Country of Origin):
- TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with tin plated female crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is black and available with 150 mm long cable length.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity