RS PRO Female DF14 to Female DF14 Crimped Wire, 300mm, 0.14mm², Green
- RS Stock No.:
- 180-6057
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-6057
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Crimp Terminal 1 | DF14 | |
| Series | DF14 | |
| Crimp Terminal 2 | DF14 | |
| Crimp Terminal 1 Gender | Female | |
| Crimp Terminal 2 Gender | Female | |
| Wire Size | 0.14mm² | |
| Cable Length | 300mm | |
| Contact Plating | Tin | |
| Sheath Colour | Green | |
| Current Rating | 1 A | |
| Wire Style | UL 1571 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Crimp Terminal 1 DF14 | ||
Series DF14 | ||
Crimp Terminal 2 DF14 | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 0.14mm² | ||
Cable Length 300mm | ||
Contact Plating Tin | ||
Sheath Colour Green | ||
Current Rating 1 A | ||
Wire Style UL 1571 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The RS PRO DF11 series Harness Socket Kit has 300mm length and voltage rating of 250V.Mostly used for Hirose connector housing and easily assemble for connectors and harness without crimp tool.
Wire size: AWG26
Colour: Green
Colour: Green
