JST Crimped Wire, 300mm, 1.5mm², Black
- RS Stock No.:
- 166-7226
- Mfr. Part No.:
- 01SVTSVT-16L300
- Brand:
- JST
Subtotal (1 bag of 1000 units)*
£321.00
(exc. VAT)
£385.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.321 | £321.00 |
*price indicative
- RS Stock No.:
- 166-7226
- Mfr. Part No.:
- 01SVTSVT-16L300
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | VT | |
| Wire Size | 1.5mm² | |
| Cable Length | 300mm | |
| Contact Plating | Tin | |
| Sheath Colour | Black | |
| Wire Style | UL1015 | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series VT | ||
Wire Size 1.5mm² | ||
Cable Length 300mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Wire Style UL1015 | ||
- COO (Country of Origin):
- GB
