JST Crimped Wire, 150mm, 0.25mm²
- RS Stock No.:
- 161-8152
- Mfr. Part No.:
- 01SBHSSBHS-24L150
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-8152
- Mfr. Part No.:
- 01SBHSSBHS-24L150
- Brand:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | BHS | |
| Wire Size | 0.25mm² | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series BHS | ||
Wire Size 0.25mm² | ||
Cable Length 150mm | ||
